text.skipToContent text.skipToNavigation

Manufacturer Part #

F931C475KAA

F93 Series 4.7 uF ±10 % 16 V Surface Mount Tantalum Capacitors

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$82.00
USD
Quantity
Web Price
2,000+
$0.041
Product Variant Information section