text.skipToContent text.skipToNavigation

Manufacturer Part #

F931D106MBA

F93 Series 10 uF ±20 % 20 V Resin Molded Solid Tantalum Electrolytic Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1202
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
12
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.168
5
$0.167
20
$0.166
100
$0.161
400+
$0.145