text.skipToContent text.skipToNavigation

Manufacturer Part #

F931E106KCC

F93 Series 10 uF ±10 % 25 V Surface Mount Tantalum Capacitors

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$74.00
USD
Quantity
Web Price
500+
$0.148
Product Variant Information section