text.skipToContent text.skipToNavigation

Manufacturer Part #

F931E336KNC

F93 Series 33 uF ±10 % 25 V Resin Molded Solid Tantalum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$205.00
USD
Quantity
Web Price
500+
$0.41
Product Variant Information section