text.skipToContent text.skipToNavigation

Manufacturer Part #

F931V225MBA

F93 Series 2.2 uF ±20 % 35 V Resin Molded Solid Tantalum Electrolytic Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$196.20
USD
Quantity
Web Price
2,000+
$0.0981
Product Variant Information section