text.skipToContent text.skipToNavigation

Manufacturer Part #

F950G227MSAAM1Q2

F95 Series 220 uF ±20 % 4 V SMT Conformal Coated Tantalum Electrolytic Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 220µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  3.2mm x W  1.6mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,012.50
USD
Quantity
Web Price
2,500+
$0.405
Product Variant Information section