text.skipToContent text.skipToNavigation

Manufacturer Part #

F951C105MPAAQ2

F95 Series 1 uF ±20 % 16 V SMT Conformal Coated Tantalum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  2.2mm x W  1.25mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
17
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
Quantity
Web Price
1
$0.23
50
$0.183
100
$0.176
500
$0.16
1,500+
$0.15