text.skipToContent text.skipToNavigation

Manufacturer Part #

F951C105MPAAQ2

F95 Series 1 uF ±20 % 16 V SMT Conformal Coated Tantalum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1008
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  2.2mm x W  1.25mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$333.00
USD
Quantity
Web Price
3,000+
$0.111
Product Variant Information section