text.skipToContent text.skipToNavigation

Manufacturer Part #

F951C106MPAAQ2

F95 Series 10 uF 16 V ±20% SMT Conformal Coated Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 1.6µA
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$795.00
USD
Quantity
Web Price
3,000+
$0.265
Product Variant Information section