text.skipToContent text.skipToNavigation

Manufacturer Part #

F951C106MSAAQ2

F95 Series 10 uF ±20 % 16 V SMT Conformal Coated Tantalum Electrolytic Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1146
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  3.2mm x W  1.6mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
55
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.51
USD
Quantity
Web Price
1
$0.505
5
$0.505
25
$0.495
100
$0.46
500+
$0.365