text.skipToContent text.skipToNavigation

Manufacturer Part #

F951D475MSAAQ2

F95 Series 4.7 uF ±20 % 20V SMT Conformal Coated Tantalum Electrolytic Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 4.7µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  3.2mm x W  1.6mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$562.50
USD
Quantity
Web Price
2,500+
$0.225
Product Variant Information section