text.skipToContent text.skipToNavigation

Manufacturer Part #

M39006/09-8805

M39006/09 Series 1.7 uF ±10 % 125 V Axial Through Hole Wet Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wet
Capacitance: 1.7µF
Rated Voltage: 125V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$595.75
USD
Quantity
Web Price
1
$27.41
4
$25.52
15
$23.83
30
$22.99
75+
$21.93
Product Variant Information section