text.skipToContent text.skipToNavigation

Manufacturer Part #

M39006/22-0615

M39006/22 Series 40 uF ±5 % 75 V Axial Through Hole Wet Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wet
Capacitance: 40µF
Rated Voltage: 75V
Tolerance (%): ±5%
Dimension: L  21.03mm x D  10.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1,417.80
USD
Quantity
Web Price
1
$85.52
3
$79.25
5
$76.49
15
$70.89
25+
$68.42
Product Variant Information section