text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T105K16TRAF

NTC-T Series 1 uF ±10 % 16 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,282
USA:
1,282
On Order:
0
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.45
USD
Quantity
Web Price
1
$0.445
50
$0.34
100
$0.325
250
$0.305
500+
$0.29