text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T105K25TRAF

NTC-T Series 1 uF ±10 % 25 V Surface Mount Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
138,000
Factory Lead Time:
35 Weeks
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.215
100
$0.205
250
$0.193
500+
$0.184