text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T475K16TRBF

NTC-T Series 4.7 uF ±10% 16 V Surface Mount Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Web Price:
$0.34 USD Each
Total
$7.68
USD
Cost Per Unit
$3.84

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.