text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T476K10TRCF

NTC-T Series 47 uF ±10% 10 V Surface Mount Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2412 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Web Price:
$0.585 USD Each
Total
$8.17
USD
Cost Per Unit
$4.085

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.