

Manufacturer Part #
NTC-T685K16TRBF
NTC-T Series 6.8 uF ±10 % 16 V Surface Mount Tantalum Chip Capacitor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 6.8µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 1411 (3528 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.22
4,000
$0.21
6,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount