text.skipToContent text.skipToNavigation

Manufacturer Part #

NTP107M10TRD(55)F

NTP Series 100 uF ±20 % 10 V Surface Mount Polymer Tantalum Chip Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
500
Multiple Of:
500
2,500
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
35 Weeks
Total
$655.00
USD
Quantity
Web Price
500
$1.31
1,000
$1.07
1,500
$1.06
2,000+
$1.05
Product Variant Information section