text.skipToContent text.skipToNavigation

Manufacturer Part #

STE1000-60T4MI

STE Series 1000 uF ±20% 60 V Axial Through Hole SuperTan® Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wet
Capacitance: 1000µF
Rated Voltage: 60V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,404.50
USD
Quantity
Web Price
1
$175.56
2
$159.47
3
$150.76
4
$144.86
5+
$140.45
Product Variant Information section