text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A107M6R3C0045

T55 Series 1206 10 0uF 6.3 V ±20% Surface Mount Polymer Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$570.00
USD
Quantity
Web Price
2,000+
$0.285