text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A686M004C0200

T55 Series 68 uF ±20 % 4 V High Performance Solid Polymer Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 68µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$304.00
USD
Quantity
Web Price
2,000+
$0.152
Product Variant Information section