text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B337M2R5C0070

T55B337M2R5C0070

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$570.00
USD
Quantity
Web Price
2,000+
$0.285
Product Variant Information section