text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D107M016C0050

T55 series 100uF 20% 16V 7.3x4.3x2.9mm Tantalum Polymer Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Ripple Current: 2.12A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$372.50
USD
Quantity
Web Price
500+
$0.745
Product Variant Information section