text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D227M6R3C0008

T55 series 6.3V 220uF 20% 7.3x4.3x2.9 size Low ESR Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Leakage Current: 138.6µA
Ripple Current: 5.3A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$472.50
USD
Quantity
Web Price
500+
$0.945
Product Variant Information section