text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D475M063C0100

T55 Series 2917 4.7 uF ±20% 63 V 100 mOhm ESR SMT Polymer Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 4.7µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.1Ω
Leakage Current: 29.6µA
Ripple Current: 1500mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$405.00
USD
Quantity
Web Price
500+
$0.81
Product Variant Information section