text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D477M6R3C0030

T55 Series 2917 470 uF 6.3 V ±20% Surface Mount Polymer Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.03Ω
Leakage Current: 296.1µA
Ripple Current: 2730mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$322.50
USD
Quantity
Web Price
500+
$0.645
Product Variant Information section