text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V226M035C0070

Tantalum Capacitors - 22uF 35volts 20% 70mohms maxESR

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 77µA
Dissipation Factor: 10%
Ripple Current: 1.63A
Operating Temp Range: -55°C to +105°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,600
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$588.00
USD
Quantity
Web Price
800+
$0.735
Product Variant Information section