text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V227M004C0015

T55 Series 2917 220 uF 4 V ±20% Surface Mount Polymer Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.015Ω
Leakage Current: 88µA
Dissipation Factor: 10%
Ripple Current: 3530mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
800
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Total
$508.00
USD
Quantity
Web Price
800+
$0.635
Product Variant Information section