text.skipToContent text.skipToNavigation

Manufacturer Part #

T58A0107M6R3C0150

T58 Series 1206 100 uF 6.3 V ±20% Surface Mount Polymer Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 150mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,020.00
USD
Quantity
Web Price
3,000+
$0.34
Product Variant Information section