text.skipToContent text.skipToNavigation

Manufacturer Part #

T58W9226M6R3C0500

T58 Series 0805 22 uF 6.3 V ±20% Surface Mount Polymer Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 500mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$784.00
USD
Quantity
Web Price
4,000+
$0.196
Product Variant Information section