text.skipToContent text.skipToNavigation

Manufacturer Part #

T59EE226M063C0100

tant cap 6.3vol 20%told e case

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 22µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  4.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
400
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1,400.00
USD
Quantity
Web Price
400+
$3.50
Product Variant Information section