text.skipToContent text.skipToNavigation

Manufacturer Part #

TACU105M016XTA

TAC Series 1 uF ±20 % 16 V Surface Mount Low Profile Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$670.00
USD
Quantity
Web Price
500+
$1.34
Product Variant Information section