text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA105K016YNJ

TAJ Series 1 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$278.40
USD
Quantity
Web Price
2,000
$0.0861
4,000
$0.0696
6,000+
$0.0689
Product Variant Information section