text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA105K035RNJ

TAJ Series 1 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA105K035R is a 0.126” x 0.063” package 35 volt  1.0 mf capacitor with a tolerance of +/- 10%. The TAJA105K035R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.225
100
$0.20
250
$0.176
500+
$0.159