text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA224K035RNJ

TAJ Series 0.22 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$470.00
USD
Quantity
Web Price
2,000+
$0.235