text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA224K035RNJ

TAJ Series 0.22 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,772
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.51
USD
Quantity
Web Price
1
$0.51
50
$0.27
100
$0.24
250
$0.205
500+
$0.185