text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA335K016SNJ

TAJ Series 3.3 uF ±10% 16 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
8,000
64,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$765.60
USD
Quantity
Web Price
8,000+
$0.0957
Product Variant Information section