text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA335K020RNJ

TAJ Series 3.3 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
370,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$228.00
USD
Quantity
Web Price
2,000
$0.114
4,000+
$0.0912