text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA335M016RNJ

TAJ Series 3.3 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.22
USD
Quantity
Web Price
1
$0.22
50
$0.167
100
$0.159
250
$0.15
500+
$0.143