text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA336M010RNJ

TAJ Series 1206 33 uF ±20% 10 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 1.7Ω
Leakage Current: 3.3µA
Dissipation Factor: 8%
Ripple Current: 210mA
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.66
USD
Quantity
Web Price
1
$0.655
50
$0.405
100
$0.375
250
$0.335
500+
$0.305