text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA474K035RNJ

TAJ Series 0.47 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.47µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
2000
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.455
100
$0.40
250
$0.335
500+
$0.295