text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA475M016RNJ

TAJ Series 4.7 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
83,544
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.22
100
$0.195
250
$0.167
500+
$0.148