text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB155K035RNJ

TAJ Series 1.5 uF ±10% 35 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1.5µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 5.2Ω
Leakage Current: 0.5µA
Dissipation Factor: 6%
Ripple Current: 128mA
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$590.00
USD
Quantity
Web Price
2,000+
$0.295
Product Variant Information section