text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB226K010SNJ

TAJ Series 1210 22 uF 10 V ±10% SMT Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.20
USD
Quantity
Web Price
1
$0.198
50
$0.163
100
$0.157
500
$0.145
5,000+
$0.129