
Manufacturer Part #
TAJB336K006RNJ
TAJ Series 33 uF ±10 % 6.3V Surface Mount Standard Tantalum Chip Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 33µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.275
50
$0.21
100
$0.198
250
$0.186
500+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount