text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB336K010TNJ

TAJ Series 33 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 10kV
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.8Ω
Leakage Current: 3.3µA
Dissipation Factor: 6%
Ripple Current: 87mA
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Total
$202.00
USD
Quantity
Web Price
2,000+
$0.101
Product Variant Information section