text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB336M010RNJ

TAJ Series 33 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 1.8Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$240.00
USD
Quantity
Web Price
2,000
$0.12
4,000+
$0.0957