text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB475K035SNJV

TAJ Series 1210 4.7 uF 35 V ±10% Surface Mount Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: 3.5 x 2.8 x 1.9 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$992.00
USD
Quantity
Web Price
8,000+
$0.124
Product Variant Information section