text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB475M020RNJ

TAJ Series 4.7 uF ±20% 20V Surface Mount Standard Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
Quantity
Web Price
1
$0.23
50
$0.174
100
$0.166
250
$0.156
500+
$0.149